Conn SC-FC Adapter Single Mode F/F ST Panel Mount
Amphenol 954-944-5001FBP technical specifications.
| Type | SC-FC Adapter |
| Gender | F/F |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
Download the complete datasheet for Amphenol 954-944-5001FBP to view detailed technical specifications.
No datasheet is available for this part.