Amphenol 955-120-5011-A-P technical specifications.
| Type | MPO Adapter |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Amphenol 955-120-5011-A-P to view detailed technical specifications.
No datasheet is available for this part.