This modular jack features 16 contacts and a right-angle body orientation. It is designed for through hole mounting and has a terminal pitch of 1.27mm. The termination method is solder, and it does not have integrated magnetics.
Amphenol 95544-502M technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95544-502M to view detailed technical specifications.
No datasheet is available for this part.