This 68-position surface mount IC socket features a 2-row configuration with a 1mm pitch. It has a current rating of 500mA and a maximum voltage rating of 5V. The socket is designed for edge, reverse, and surface mount applications and is available in a tray packaging format with 12 units per package.
Amphenol 95547-625CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Length | 68.1mm |
| Max Voltage Rating (DC) | 5V |
| Mount | Edge, Reverse, Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 95547 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95547-625CALF to view detailed technical specifications.
No datasheet is available for this part.