Amphenol 95548-0550 technical specifications.
| Gender | Male |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95548-0550 to view detailed technical specifications.
No datasheet is available for this part.