Amphenol 95566-61102LF technical specifications.
| Contact Plating | Gold |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 140 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95566-61102LF to view detailed technical specifications.
No datasheet is available for this part.