Amphenol 95615-030 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Minitek |
| Termination | SMD/SMT |
| Voltage Rating | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95615-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.