24-position, 2-row shrouded header with 2mm pitch, straight orientation, and surface mount termination. Features male pin contacts made of copper alloy with nickel, gold, and GXT plating, rated for 2A current and 650V DC voltage. This connector offers a 6.1mm depth and 24mm length, with a cream-colored housing.
Amphenol 95615-124 technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Nickel, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Cream |
| Length | 24mm |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| DC Rated Voltage | 650V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95615-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.