This 34-position 2-row right angle female surface mount header features a lead-free package and gold-plated contacts. The header has a copper contact material and is available in a rail/tube packaging configuration with 11 pieces per package. It measures 54mm in length and 10mm in depth, with a 1.27mm pitch. The header is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Female |
| Length | 54mm |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |