36-position, single-row right-angle header connector with 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating, offering a mating length of 0.23 inches. Black housing and color, with a solder termination type. Operating temperature range from -65°C to 125°C, and a maximum voltage rating of 1.5kV AC. Through-hole mounting design.
Amphenol 95666-136H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95666-136H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.