
Shielded, right-angle modular jack with 4 ports and 32 loaded positions. Features gold-plated bronze contacts and a black thermoplastic resin housing. Designed for through-hole mounting with a 1.27mm pitch and 2.54mm contact pitch. Operates within a temperature range of -40°C to 70°C with a maximum voltage rating of 1.5kV AC. This receptacle offers 250 mating cycles and is UL94 V-0 flammability rated.
Amphenol 95678-00400LF technical specifications.
| Body Plating | Gold |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 21.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 58.92mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 8 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 95678 |
| Shielding | Shielded |
| Termination | Through Hole |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95678-00400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.