This modular jack features 72 contacts and a 1.27mm pitch, with a right-angle body orientation and through hole mounting. It has a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 1500VDC or 1500VAC. The jack is designed for use in Cat 5 applications and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 72 |
| Number of Ports | 9 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |