Shielded, right-angle modular jack with 32 contacts and 4 ports, designed for RJ11 applications. Features 32 loaded positions on an 8-position, 1-row configuration with a 2.54mm pitch. Bronze contacts are gold-plated for enhanced conductivity. Operates within a temperature range of -40°C to 70°C and boasts a 1.5kV AC voltage rating. Through-hole mounting with solder termination.
Amphenol 95678-30400LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Black |
| Length | 58.92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95678 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95678-30400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
