This modular jack features 56 contacts, a 1.27mm terminal pitch, and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 70°C. The jack is rated for a maximum voltage of 1500VDC or 1500VAC and a maximum current of 1A per contact. It is not an integrated magnetics device and is categorized as a Cat 5 connector.
Amphenol 95678-307N03LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 95678-307N03LF to view detailed technical specifications.
No datasheet is available for this part.