Right-angle, unshielded modular jack with 16 positions and 16 loaded contacts, designed for RJ11 applications. Features a 2-port configuration with a 2.54mm pitch and 1.27mm contact pitch, utilizing solder termination. Constructed with copper alloy and bronze contacts plated in palladium nickel and GXT, offering a 1A current rating and 1.5kV voltage rating. Operates within a -40°C to 70°C temperature range and boasts a UL94 V-0 flammability rating.
Amphenol 95679-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95679-002LF to view detailed technical specifications.
No datasheet is available for this part.