This right-angle modular jack features 40 contacts with a 1.27mm pitch, suitable for high-reliability applications. It has a maximum operating temperature range of -40°C to 70°C and can withstand a maximum voltage rating of 1500VDC or 1500VAC. The jack is designed for through-hole mounting and is compatible with various cable types, including Cat 5.
Amphenol 95679-005LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 95679-005LF to view detailed technical specifications.
No datasheet is available for this part.