Amphenol 95679-006P technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 20.6mm |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions Loaded | 48 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95679-006P to view detailed technical specifications.
No datasheet is available for this part.