The 95679-008LF is a modular jack with 64 contacts and 8 ports, featuring a right-angle body orientation and 1.27mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 70°C. The device has a maximum voltage rating of 1500VDC/1500VAC and a maximum current rating of 1A per contact. It is categorized under Cat 5 and is suitable for use in various applications.
Amphenol 95679-008LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 95679-008LF to view detailed technical specifications.
No datasheet is available for this part.