This right angle modular jack features 56 contacts with a 1.27mm pitch and a termination method of solder. It has a maximum operating temperature range of -40 to 70°C and a maximum voltage rating of 1500VDC/1500VAC. The jack is designed for through hole mounting and is suitable for use in Cat 5 applications.
Amphenol 95679-107 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95679-107 to view detailed technical specifications.
No datasheet is available for this part.