The 95679-108LF is a 64-contact right-angle modular jack with a 1.27mm pitch, designed for through hole mounting. It features a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 1500VDC or 1500VAC. This modular jack is suitable for use in Cat 5 applications and has a termination method of solder. It does not have integrated magnetics and has a maximum current rating of 1 ampere per contact.
Amphenol 95679-108LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 95679-108LF to view detailed technical specifications.
No datasheet is available for this part.