This modular jack features 72 contacts with a 1.27mm pitch and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 70°C. The jack has a maximum voltage rating of 1500VDC or 1500VAC and a maximum current rating of 1 ampere per contact. It is a Category 5 connector and does not have integrated magnetics.
Amphenol 95679-109LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 72 |
| Number of Ports | 9 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 95679-109LF to view detailed technical specifications.
No datasheet is available for this part.