The 95679-306P is a 48-contact right angle modular jack with a 1.27mm pitch. It features a solder termination method and is designed for through hole mounting. The component has a maximum operating temperature range of -40 to 70 degrees Celsius and a maximum voltage rating of 1500VDC/1500VAC. It is a Cat 5 connector with no integrated magnetics and a maximum current rating of 1 amp per contact.
Amphenol 95679-306P technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95679-306P to view detailed technical specifications.
No datasheet is available for this part.