This modular jack features 88 contacts and a right angle body orientation. It is designed for through hole mounting and has a terminal pitch of 1.27mm. The jack is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 1500VDC and 1500VAC, and a maximum current rating of 1 ampere per contact.
Amphenol 95679-311LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 95679-311LF to view detailed technical specifications.
No datasheet is available for this part.