The Amphenol 95679-507LF is a modular jack with 56 contacts and a right angle body orientation. It has a terminal pitch of 1.27mm and is terminated through soldering. This connector is rated for operation between -40°C and 70°C and can handle a maximum voltage of 1500VDC or 1500VAC. It is designed for use in through hole mounting and is part of the Cat 5 category.
Amphenol 95679-507LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 95679-507LF to view detailed technical specifications.
No datasheet is available for this part.