The 95679-510 is an 80-contact right-angle modular jack with a 1.27mm pitch. It features a termination method of solder and a mounting style of through hole. The component has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It is rated for 1500VDC and 1500VAC and has a maximum current rating of 1 ampere per contact.
Amphenol 95679-510 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 80 |
| Number of Ports | 10 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 95679-510 to view detailed technical specifications.
No datasheet is available for this part.