Unshrouded header, 2-position, straight, male pin connector with 2.54mm pitch. Features gold-plated bronze contacts, 3A current rating, and 1.5kV voltage rating. Operates from -65°C to 125°C with a UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Amphenol 95687-102HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.36inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 9.14mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95687-102HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.