8-position, 2-row male pin header with 2.54mm pitch and 0.1inch row spacing. Features bronze contacts with tin plating, rated for 3A current and 1.5kV voltage. Through-hole mount termination with solder connection. Operates from -65°C to 125°C, UL94 V-0 flammability. RoHS compliant, packaged in bulk.
Amphenol 95687-408HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.36inch |
| Contact Plating | Tin |
| Contact Post Length | 9.14mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95687-408HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.