Amphenol 95705-040 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95705-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.