10-contact, 2-row male header connector with a 2.54mm pitch and 0.1-inch row spacing. Features straight, through-hole mounting with solder termination and a 0.615-inch contact mating length. Constructed with bronze contacts plated in tin, housed in black. Operates within a -65°C to 125°C temperature range and supports a 1.5kV AC voltage rating. RoHS compliant and lead-free.
Amphenol 95727-410HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.615inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95727-410HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.