2-position shrouded header with a 2.54mm pitch, designed for straight, through-hole mounting with solder termination. Features male pin contacts made of copper alloy with gold plating, rated for 2A current and 1.5kV voltage. Operates across a wide temperature range of -65°C to 130°C. The natural-colored housing is black, with a depth of 5.54mm and length of 10.16mm. This RoHS compliant component is supplied in bulk packaging.
Amphenol 95735-102 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95735-102 to view detailed technical specifications.
No datasheet is available for this part.