The 95735-112LF is a 12-position male pin connector from Amphenol with a current rating of 2A and a voltage rating of 1.5kV. It features a gold-plated copper alloy contact and a black housing. The connector is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 130°C. It is RoHS compliant and available in a bulk packaging quantity of 200 pieces.
Amphenol 95735-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95735-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
