3-position shrouded header with straight, through-hole mounting and a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 2A current and 1.5kV voltage. Operates across a wide temperature range of -65°C to 130°C. Housing is black, with natural colored contacts.
Amphenol 95735-403LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95735-403LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.