Right-angle FFC/FPC connector with 15 positions and 15 male pin contacts. Features a 2.54mm pitch and gold-plated copper alloy contacts. Rated for 2A current and 1.5kV voltage, with an operating temperature range of -65°C to 130°C. Through-hole mount termination with solder connection.
Amphenol 95736-115 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95736-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.