5-position shrouded header with male pin contacts, designed for board-to-board applications. Features a 2.54mm pitch and right-angle, through-hole mounting for solder termination. Constructed with copper alloy and bronze contacts plated in tin, offering a 2A current rating and 1.5kV voltage rating. Operates within a temperature range of -65°C to 130°C.
Amphenol 95736-405 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95736-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.