
This 7-position rectangular connector features a current rating of 2A and a maximum operating temperature of 130°C. It is designed for through-hole mounting and has a pitch of 2.54mm. The connector is available in a package quantity of 100 and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Amphenol 95736-407 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 2A |
| Depth | 11.43mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLINCHER |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95736-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.