Right-angle shrouded header with 10 positions and 10 contacts. Features a 2.54mm pitch and male pin contact type. Constructed with copper alloy/bronze contacts and tin plating, it offers a 2A current rating and 1.5kV voltage rating. Designed for through-hole mounting with solder termination, operating between -65°C and 130°C. Housing is black, contact material is natural, and the component is lead-free and RoHS compliant.
Amphenol 95736-410LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95736-410LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.