Amphenol 958-4200-A1H technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 958-4200-A1H to view detailed technical specifications.
No datasheet is available for this part.