Amphenol 963TC-LS12R technical specifications.
| Type | IDC Cable Receptacle Cover |
| Color | Red |
| Body Material | Nylon |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 963TC-LS12R to view detailed technical specifications.
No datasheet is available for this part.