Amphenol 97-121-424Y technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-121-424Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.