Amphenol 97-12S-407P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 1 |
| Shell Size | 12 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-12S-407P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.