Amphenol 97-12S-6S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Yes |
| Shell Size | 12 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-12S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
