Amphenol 97-14S-1P(910) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 3 |
| Series | 97 5015 |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-14S-1P(910) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.