
This female socket contact is rated for 13A and 700V, with a zinc plating and a MIL-DTL-5015 military standard. It has a straight orientation and is unshielded, with a maximum wire gauge of 22AWG and a minimum of 16AWG. The contact is made of copper alloy with a silver plating and is suitable for use in IP67 rated applications.
Amphenol 97-14S-1S technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Ratings | IP67 |
| Series | 97 |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-14S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
