
This 3-position circular connector features female contacts made of copper alloy with silver plating, suitable for 13A and 700V applications. It meets the military standard MIL-DTL-5015 and is available in a single package quantity. The connector has a shell size of 14mm and can accommodate wire gauges from 16AWG to 22AWG.
Amphenol 97-14S-1S(431) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-14S-1S(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
