Amphenol 97-14S-2P technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Plating | Zinc |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-14S-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
