Amphenol 97-14S-6S-431 technical specifications.
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | 97, MIL-5015 Derivative |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-14S-6S-431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.