Amphenol 97-14S-7S(431) technical specifications.
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 14S |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-14S-7S(431) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.