Amphenol 97-14S-9P(426) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | 97 |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-14S-9P(426) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.