Amphenol 97-16-10S technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-16-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.