Amphenol 97-16-10S(431) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Ratings | IP67 |
| Series | 97 5015 |
| Shell Size | 16 |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-16-10S(431) to view detailed technical specifications.
No datasheet is available for this part.